Sign in to ask questions about the Schneider 24200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 24200 technical specifications.
| Current Rating | 6A |
| Depth | 73mm |
| Length | 81mm |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | C60N |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 415V |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 24200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
