Sign in to ask questions about the Schneider 3109140038 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 3109140038 technical specifications.
| Brand/Series | 31091 Model |
| Current, Rating | 100/200 A |
| Primary Type | Contactor and Starter Coil |
| Type | Magnetic |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 3109140038 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.