Eurotherm 3204 PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 4 Output
Schneider 3204/CCVHLRDXR technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 264V |
| Ratings | IP65 |
| Series | 3204 |
| RoHS | Compliant |
No datasheet is available for this part.