TEMPERATURE CONTROLLER, LGC, RLY; No. of Analogue Inputs:1; No. of Digital Outputs:1; Accuracy:1%; Approval Bodies:CE, cUL; External Depth:90mm; External Length / Height:96mm; External Width:48mm; For Use With:Plastic Extrusion, Hot Runners, Thermoforming, Ovens, Chillers, Trace Heating, Stress Relieving; IP / NEMA Rating:IP66; Logic Rating:40 mA; Mounting Type:Panel Mount; No. of Outputs:3; Operating Temperature Max:55°C; Operating Temperature Min:0°C; Output Configuration:2 x Relay, 1 x Logic; Output Voltage Max:264VAC; Relay Output:2A; Supply Voltage Max:240VAC; Supply Voltage Min:100VAC; Thermocouple Type:K
Schneider 3208/CC/VH/LRR/XX/X/XXX/G/ENG/K/C5/H technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 264V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Panel |
| Number of Outputs | 3 |
| Reach SVHC Compliant | No |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 3208/CC/VH/LRR/XX/X/XXX/G/ENG/K/C5/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
