3216/CC/VH/LDXX/R
Schneider 3216/CC/VH/LDXX/R technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Operating Supply Voltage | 264V |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Schneider 3216/CC/VH/LDXX/R to view detailed technical specifications.
No datasheet is available for this part.