The Schneider 3216/CC/VH/LR/XX/R/XXX/G/ENG/K/C5/H panel mount power supply has an accuracy of 0.25% and operates between 0°C and 50°C. It can handle a maximum output voltage of 264V and a maximum supply voltage of 240V, with a minimum supply voltage of 100V. The power supply is mounted on a panel and has three outputs.
Schneider 3216/CC/VH/LR/XX/R/XXX/G/ENG/K/C5/H technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 264V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Panel |
| Number of Outputs | 3 |
| Reach SVHC Compliant | No |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 3216/CC/VH/LR/XX/R/XXX/G/ENG/K/C5/H to view detailed technical specifications.
No datasheet is available for this part.