TEMPERATURE CONTROLLER, RLY, RLY; No. of Analogue Inputs:1; No. of Analogue Outputs:3; No. of Digital Inputs:-; No. of Digital Outputs:-; Product Range:-; Approval Bodies:CE, cUL, DIN; External Depth:90mm; External Length / Height:48mm; External Width:48mm; For Use With:Plastic Extruders, Small Ovens, Chillers, Sterilisers, Trace Heating, Packaging Machines; IP / NEMA Rating:IP66; No. of Outputs:3; Operating Temperature Max:50°C; Operating Temperature Min:0°C; Output Voltage Max:264VAC; Relay Output:2A; Supply Voltage Max:240VAC; Supply Voltage Min:100VAC
Schneider 3216/CC/VH/RR/XX/R/XXX/G/ENG/K/C5/H technical specifications.
| Accuracy | 0.25% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 264V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Panel |
| Number of Outputs | 3 |
| Reach SVHC Compliant | No |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 3216/CC/VH/RR/XX/R/XXX/G/ENG/K/C5/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
