Schneider 3504/CC/VH/X/XX/1/1/XXX/G/D4/LO/R4 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 6 |
| Operating Supply Voltage | 230V |
| Ratings | IP65 |
| Series | 3504 |
| Size | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 3504/CC/VH/X/XX/1/1/XXX/G/D4/LO/R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
