Circuit Breaker Thermal Magnetic 3Pole 150A 690VAC/500VDC
Schneider 37221 technical specifications.
| Type | Thermal Magnetic |
| Number of Poles | 3 |
| Voltage Rating | 690VAC|500VDC |
| Current Rating | 150A |
| Actuator Type | Toggle |
| Min Operating Temperature | 20°C |
| Max Operating Temperature | 70°C |
| Mounting | Backplate |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider 37221 to view detailed technical specifications.
No datasheet is available for this part.