Sign in to ask questions about the Schneider 44710 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 44710 technical specifications.
| Body Material | PVC, Polyvinyl |
| Color | White |
| Height | 16mm |
| Length | 15m |
| Material | PVC |
| Mount | Surface Mount |
| Series | Solid Wall |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 44710 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.