Sign in to ask questions about the Schneider 49R1C4VG-12DC-SCO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 49R1C4VG-12DC-SCO technical specifications.
| Coil Current | 8.88mA |
| Coil Resistance | 1.35kR |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 270V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Schneider 49R1C4VG-12DC-SCO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
