Schneider 49R1C4VG-5DC-SCO technical specifications.
| Coil Current | 21.27mA |
| Coil Resistance | 235R |
| Coil Voltage (DC) | 5V |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 270V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Schneider 49R1C4VG-5DC-SCO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
