The 49R1C4VW-24DC-SCO relay from Schneider is a single pole double throw (SPDT) device with a coil voltage of 24V DC. It can handle a maximum current rating of 10A and has a maximum operating temperature of 85°C. The relay's coil resistance is 2.4kΩ. It can withstand a maximum voltage rating of 28V DC and 270V AC. The relay is mounted using brackets.
Schneider 49R1C4VW-24DC-SCO technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 2.4kR |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 270V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.