
Electromechanical Relay SPDT 5A 12VDC 1.35KOhm Through Hole
Schneider 49RE1C1VG-12DC-SCO technical specifications.
| Coil Current | 8.88mA |
| Coil Resistance | 1.35kR |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 270V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.
