This SPDT relay from Schneider features a current rating of 3A and a voltage rating of 240V AC. It operates within a temperature range of -55°C to 85°C and meets lead-free standards. The relay is mounted to the PCB and has a silver contact material. It has been approved by UL and is suitable for use in applications where reliability and safety are critical.
Checking distributor stock and pricing after the page loads.
Schneider 49RE1C1VG-12DC-SIL technical specifications.
| Approvals | UL |
| Contact Material | Silver |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
No datasheet is available for this part.