Schneider 49RE1C1VG-12DC-STO technical specifications.
| Coil Current | 8.88mA |
| Coil Resistance | 1.35kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 7A |
| Height | 29.1mm |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 270V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 10 |
| Power Consumption | 110mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 49 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 31.7mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 49RE1C1VG-12DC-STO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.