
This SPDT relay from Schneider features a current rating of 3A and a maximum operating temperature of 85°C. It is approved by UL and has a maximum voltage rating of 28V DC and 240V AC. The relay is mounted through a hole on a PCB and has a silver contact material. The coil voltage is 3V DC and the coil resistance is 90 ohms.
Schneider 49RE1C1VG-3DC-SIL technical specifications.
| Approvals | UL |
| Coil Current | 33.33mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 3V |
| Contact Material | Silver |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 270V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 49RE1C1VG-3DC-SIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
