Schneider 49RE1C2VF-12DC-SIL technical specifications.
| Application(s) | POWER |
| Coil Current | 7.31mA |
| Coil Power | 110mW |
| Coil Resistance | 1.64kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Current Rating | 12A |
| Depth | 19.3mm |
| Height | 29.1mm |
| Length | 31.7mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 270V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Termination | PCB |
| Throw Configuration | SPDT, DPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 49RE1C2VF-12DC-SIL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
