The 49RE1C2VF-6DC-STO relay from Schneider features a non-latching coil with a voltage rating of 6V DC and a power consumption of 110mW. The relay has a maximum current rating of 5A and a maximum voltage rating of 28V DC. It operates within a temperature range of -55°C to 85°C and has a life expectancy of 100,000 hours. The relay is available in a package quantity of 10 and is mounted through a hole on a PCB with solder termination.
Schneider 49RE1C2VF-6DC-STO technical specifications.
| Coil Current | 14.63mA |
| Coil Power | 110mW |
| Coil Resistance | 410R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Depth | 19.3mm |
| Height | 29.1mm |
| Length | 31.7mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 270V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PCB |
| Package Quantity | 10 |
| Power Consumption | 110mW |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Schneider 49RE1C2VF-6DC-STO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.