
Optical Solid State Relay (SSR) with a 10A load current rating and 280V AC maximum output voltage. Features 4000V isolation, DC input, and a single-pole, single-throw (SPST) configuration. Operates within a -40°C to 80°C temperature range and includes screw termination for panel mounting. Approvals include UL, CSA, and CE.
Schneider 6210AXXSZS-DC3 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 44.14mm |
| Height | 35.9mm |
| Input Type | DC |
| Length | 57.91mm |
| Load Current | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Screw, Panel |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 6210AXXSZS-DC3 to view detailed technical specifications.
No datasheet is available for this part.
