Schneider 6210BXXTZB-DC3 technical specifications.
| Current Rating | 10A |
| Depth | 44.14mm |
| Height | 35.9mm |
| Length | 57.91mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider 6210BXXTZB-DC3 to view detailed technical specifications.
No datasheet is available for this part.