
This solid state relay has a current rating of 25A and a voltage rating of 280V. It features a turn-on delay time of 8.3ms and a SPST throw configuration. The relay is panel mount and compliant with RoHS regulations. It operates within a temperature range of -40°C to 80°C and is approved by UL, CSA, and CE.
Schneider 6225AXXSZS-AC90 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 25A |
| Depth | 44.14mm |
| Height | 35.9mm |
| Input Current | 20mA |
| Length | 57.91mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 6225AXXSZS-AC90 to view detailed technical specifications.
No datasheet is available for this part.
