The Schneider 6225AXXTZS-DC3 is a solid state relay with a current rating of 25A and a supply voltage range of 24-280V DC. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The relay is mounted via screws to a panel and has a termination type of screw. It is RoHS compliant and features a SPST throw configuration.
Schneider 6225AXXTZS-DC3 technical specifications.
| Package/Case | 125 |
| Current Rating | 25A |
| Depth | 44.14mm |
| Height | 35.9mm |
| Input Current | 16mA |
| Input Type | DC |
| Length | 57.91mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Screw, Panel |
| Output Current | 25A |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider 6225AXXTZS-DC3 to view detailed technical specifications.
No datasheet is available for this part.