
Solid State Relay (SSR) featuring 40A load current and 280V AC output voltage. This optical SSR offers 4000V isolation and operates with a 280V AC control voltage. Designed for panel mounting via screw termination, it boasts a wide operating temperature range of -40°C to 80°C and is RoHS compliant. Approvals include UL, CSA, and CE.
Schneider 6240AXXSZS-AC90 technical specifications.
| Approvals | UL, CSA, CE |
| Control Voltage | 280V |
| Current Rating | 40A |
| Depth | 44.14mm |
| Height | 35.9mm |
| Input Current | 20mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Length | 57.91mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Voltage | 280V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Screw, Panel |
| Output Current | 40A |
| Output Voltage | 280V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10ms |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 6240AXXSZS-AC90 to view detailed technical specifications.
No datasheet is available for this part.
