Schneider 6240AXXSZS-DC3 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 40A |
| Depth | 44.14mm |
| Height | 35.9mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 57.91mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40A |
| Max Output Voltage | 280V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Screw, Panel |
| Output Current | 40A |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 6240AXXSZS-DC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.