
The Schneider 6250AXXSZS-DC3 is a solid state relay with a voltage rating of 280V AC and a current rating of 50A. It has a turn-on delay time of 8.3ms and is approved by UL, CSA, and CE. The relay is mounted via screws to a panel and has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C.
Schneider 6250AXXSZS-DC3 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 50A |
| Depth | 44.14mm |
| Height | 35.9mm |
| Input Current | 16mA |
| Input Type | DC |
| Length | 57.91mm |
| Load Current | 50A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 280V |
| Mount | Screw, Panel |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 6250AXXSZS-DC3 to view detailed technical specifications.
No datasheet is available for this part.