This SPST solid state relay from Schneider has a control voltage of 32V and a current rating of 12A. It operates within a temperature range of -40°C to 80°C and is compliant with ROHS regulations. The relay has a package quantity of 10 and is lead free.
Schneider 6312AXXMDS-DC3 technical specifications.
| Package/Case | 200 |
| Control Voltage | 32V |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Load Current | 12A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 200V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 200V |
| Min Supply Voltage | 3V |
| Number of Poles | 1 |
| Operating Supply Voltage | 200V |
| Output Voltage | 200V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider 6312AXXMDS-DC3 to view detailed technical specifications.
No datasheet is available for this part.