This 200V 25A SPST solid state relay is a screw mount device with a plastic package. It operates over a temperature range of -40°C to 80°C and is compliant with RoHS regulations. The relay has a maximum supply voltage of 200V DC and a minimum supply voltage of 3V DC. It is designed for use in DC applications with a load current of up to 25A.
Schneider 6325AXXMDS-DC3 technical specifications.
| Package/Case | 200 |
| Depth | 44.14mm |
| Height | 43.42mm |
| Input Type | DC |
| Length | 57.91mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 200V |
| Max Supply Voltage (DC) | 200V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 200V |
| Min Supply Voltage | 3V |
| Mount | Screw, Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 200V |
| Output Voltage | 3V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider 6325AXXMDS-DC3 to view detailed technical specifications.
No datasheet is available for this part.