This solid state relay from Schneider has a current rating of 40A and can operate within a temperature range of -40°C to 80°C. It is designed for panel mounting and has a maximum supply voltage of 200V. The relay is packaged in a plastic case and is compliant with RoHS regulations.
Schneider 6340AXXMDS-DC3 technical specifications.
| Package/Case | 200 |
| Current Rating | 40A |
| Depth | 44.14mm |
| Height | 35.9mm |
| Length | 57.91mm |
| Load Current | 40A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 200V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 200V |
| Min Supply Voltage | 3V |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 200V |
| Output Voltage | 3V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider 6340AXXMDS-DC3 to view detailed technical specifications.
No datasheet is available for this part.