The Schneider 6410AXXSZS-DC3 is a solid state relay with a voltage rating of 480V AC and a current rating of 10A. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The relay is panel mount and has a termination type of screw. It is RoHS compliant and approved by UL, CSA, and CE. The relay has a depth of 44.14mm, a height of 35.9mm, and a length of 57.91mm, with a weight of 3.051198oz.
Schneider 6410AXXSZS-DC3 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Depth | 44.14mm |
| Height | 35.9mm |
| Input Current | 16mA |
| Length | 57.91mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 480V |
| Weight | 3.051198oz |
| RoHS | Compliant |
Download the complete datasheet for Schneider 6410AXXSZS-DC3 to view detailed technical specifications.
No datasheet is available for this part.