The Schneider 6425AXXSZS-AC90 is a solid state relay with a current rating of 25A and a voltage rating of 480V AC. It has a panel mount configuration and is compliant with RoHS regulations. The relay operates within a temperature range of -40°C to 80°C and has a turn-on delay time of 10ms. It is approved by UL, CSA, and CE standards.
Schneider 6425AXXSZS-AC90 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 25A |
| Depth | 44.14mm |
| Height | 35.9mm |
| Input Current | 20mA |
| Input Type | AC |
| Length | 57.91mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 480V |
| Min Supply Voltage | 48V |
| Mount | Panel |
| Output Current | 25A |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 10ms |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 6425AXXSZS-AC90 to view detailed technical specifications.
No datasheet is available for this part.
