Schneider 6425AXXSZS-DC3 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 25A |
| Depth | 44.14mm |
| Height | 35.9mm |
| Input Current | 16mA |
| Lead Free | Lead Free |
| Length | 57.91mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 480V |
| Min Supply Voltage | 48V |
| Mount | Panel |
| Output Current | 25A |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 6425AXXSZS-DC3 to view detailed technical specifications.
No datasheet is available for this part.