Schneider 6425BXXTZB-DC3 technical specifications.
| Input Current | 16mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider 6425BXXTZB-DC3 to view detailed technical specifications.
No datasheet is available for this part.