General Purpose Relays 3A/24V 4PDT
Schneider 67TRCSX-8 technical specifications.
| Coil Resistance | 1.886kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 67TRCSX-8 to view detailed technical specifications.
No datasheet is available for this part.