The 70S2 Series SPST Solid State Relay is a through hole mount device with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It has a maximum output current of 3A and a maximum output voltage of 60V. The relay is designed for DC input with a maximum input current of 40mA. It is suitable for use in a variety of applications, including those that require a high level of reliability and durability.
Schneider 70S2-01-A-03-F technical specifications.
| Package/Case | SIP |
| Input Current | 40mA |
| Input Type | DC |
| Load Current | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Series | 70S2 |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 70S2-01-A-03-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.