
Optical Solid State Relay (SSR) with transistor output, featuring 1 channel and 3A load current capability. This SIP package SSR offers 4000V isolation and operates with a DC input voltage range of 3V to 60V, supporting a maximum output voltage of 60V. Designed for panel, DIN rail, PCB, and through-hole mounting, it boasts a 3A output current rating and a wide operating temperature range from -40°C to 100°C. Approvals include UL, CSA, and TUV, with a RoHS compliant status.
Schneider 70S2-01-A-03-V technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SIP |
| Current Rating | 3A |
| Depth | 10.2mm |
| Height | 26mm |
| Input Type | DC |
| Length | 43.2mm |
| Load Current | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3V |
| Mount | Panel, DIN Rail, PCB, Through Hole |
| Operating Supply Voltage | 60V |
| Output Current | 3A |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70S2 |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-On Delay Time | 75ms |
| DC Rated Voltage | 60V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70S2-01-A-03-V to view detailed technical specifications.
No datasheet is available for this part.
