Schneider 70S2-02-A-03-K technical specifications.
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 3A |
| Max Output Current | 3A |
| Max Output Voltage | 60V |
| Mount | Socket |
| Operating Supply Voltage | 60V |
| Output Current | 3A |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70S2-02-A-03-K to view detailed technical specifications.
No datasheet is available for this part.