
Optical Solid State Relay (SSR) with transistor output, featuring a 5A load current rating and a 60V maximum output voltage. This single-channel relay offers 4kV isolation voltage and operates with a 3V to 60V DC control voltage. Designed for panel or screw mounting, it comes in a SIP package with solder termination. Approvals include UL and CSA, and the unit is RoHS compliant, operating within a temperature range of -40°C to 100°C.
Schneider 70S2-02-A-05-S technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Control Voltage | 30V |
| Current Rating | 5A |
| Depth | 26.2mm |
| Height | 22.9mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Isolation Voltage-Max | 4kV |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Load Current | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 60V |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 3V |
| Mount | Panel, Screw |
| Operating Supply Voltage | 60V |
| Output Current | 5A |
| Output Voltage | 60V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70S2 |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-On Delay Time | 75ms |
| DC Rated Voltage | 60V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70S2-02-A-05-S to view detailed technical specifications.
No datasheet is available for this part.
