
Optical Solid State Relay (SSR) with 4A load current and 140V AC output voltage rating. Features 32V DC control voltage, 3000V isolation, and SPST throw configuration. Designed for PCB mounting via through-hole termination, with a SIP package. Operates across a -40°C to 100°C temperature range and is RoHS compliant. Approvals include CSA and cULus.
Schneider 70S2-04-B-04-F technical specifications.
| Approvals | CSA, cULus |
| Package/Case | SIP |
| Control Voltage | 32V |
| Current Rating | 4A |
| Depth | 31.2mm |
| Height | 26.2mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 31.7mm |
| Load Current | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 140V |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 140V |
| Min Supply Voltage | 24V |
| Mount | PCB, Through Hole |
| Output Current | 4A |
| Output Voltage | 140V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70S2 |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 140V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70S2-04-B-04-F to view detailed technical specifications.
No datasheet is available for this part.
