
Schneider 70S2-04-B-04-K technical specifications.
| Input Type | DC |
| Max Output Current | 4A |
| Max Output Voltage | 140V |
| Mount | Socket |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 70S2-04-B-04-K to view detailed technical specifications.
No datasheet is available for this part.