
Solid State Relay (SSR) with 6A load current and 140V AC output voltage. Features DC input with a 17mA rating and a 24V to 140V AC supply voltage range. This 1-pole, SPST relay is housed in a SIP package with solder termination and supports panel, DIN rail, and screw mounting. Operating temperature range is -40°C to 100°C, with a turn-on delay of 8.3ms. Approvals include UL and CSA, and it is RoHS compliant.
Schneider 70S2-04-B-06-N technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Current Rating | 6A |
| Depth | 26.2mm |
| Height | 22.9mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 55.9mm |
| Load Current | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 140V |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 140V |
| Min Supply Voltage | 24V |
| Mount | Panel, DIN Rail, Screw |
| Number of Poles | 1 |
| Output Current | 6A |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70S2 |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 140V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70S2-04-B-06-N to view detailed technical specifications.
No datasheet is available for this part.
