
Optical Solid State Relay (SSR) with 6A load current and 140V AC maximum output voltage. Features 32V DC control voltage, 1-channel SPST configuration, and 3000V isolation. Operates across a -40°C to 100°C temperature range. Mountable via panel, DIN rail, or screw. Compliant with UL and CSA approvals, and RoHS standards.
Schneider 70S2-04-B-06-S technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Control Voltage | 32V |
| Current Rating | 6A |
| Depth | 26.2mm |
| Height | 22.9mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 55.9mm |
| Load Current | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 140V |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 140V |
| Min Supply Voltage | 24V |
| Mount | Panel, DIN Rail, Screw |
| Number of Poles | 1 |
| Output Current | 6A |
| Output Voltage | 140V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70S2 |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 140V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70S2-04-B-06-S to view detailed technical specifications.
No datasheet is available for this part.
