
Single-channel, optical solid-state relay (SSR) rated for 12A load current and up to 140V AC. Features 3000V isolation, DC input current of 19mA, and SPST throw configuration. Operates within a temperature range of -40°C to 100°C with a turn-on delay of 8.3ms. Mountable via panel, DIN rail, or screw, with solder termination. Approvals include UL and CSA, and the unit is RoHS compliant.
Schneider 70S2-04-B-12-S technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Current Rating | 12A |
| Depth | 26.2mm |
| Height | 22.9mm |
| Input Current | 19mA |
| Input Type | DC |
| Length | 55.9mm |
| Load Current | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 140V |
| Max Supply Voltage (AC) | 140V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 140V |
| Min Supply Voltage | 24V |
| Mount | Panel, DIN Rail, Screw |
| Output Current | 12A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70S2 |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 140V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70S2-04-B-12-S to view detailed technical specifications.
No datasheet is available for this part.
