
Optical Solid State Relay (SSR) with a 1-channel, SPST configuration. Features a 6A load current rating and a 280V AC maximum output voltage. Operates with a 32V DC control voltage and requires 19mA input current. Offers 3000V isolation and is ROHS compliant. Approved by UL and CSA, this SIP package relay mounts via panel or screw and has a turn-on delay of 8.3ms.
Schneider 70S2-04-C-06-N technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Control Voltage | 32V |
| Current Rating | 6A |
| Depth | 26.2mm |
| Height | 22.9mm |
| Input Current | 19mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 55.9mm |
| Load Current | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Panel, Screw |
| Number of Poles | 1 |
| Output Current | 6A |
| Output Voltage | 280V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70S2 |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 280V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70S2-04-C-06-N to view detailed technical specifications.
No datasheet is available for this part.
