
Optical Solid State Relay (SSR) for electromechanical applications. Features a 6A load current rating and a 280V AC maximum output voltage. Operates with a 30V DC control voltage and offers 3000V isolation. Designed for panel or screw mounting with screw termination. Compliant with RoHS standards and UL/CSA approvals.
Schneider 70S2-04-C-06-S technical specifications.
| Approvals | UL, CSA |
| Control Voltage | 30V |
| Current Rating | 6A |
| Depth | 26.2mm |
| Height | 22.9mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 55.9mm |
| Load Current | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Panel, Screw |
| Output Current | 6A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70S2 |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 280V |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70S2-04-C-06-S to view detailed technical specifications.
No datasheet is available for this part.
