
Optical Solid State Relay (SSR) featuring a 10A load current and 280V maximum output voltage. This single-channel SSR operates with a 30V DC control voltage and offers 3000V isolation. Designed for panel or PCB mounting with screw termination, it boasts a wide operating temperature range of -40°C to 100°C and a turn-on delay of 8.3ms. The unit is RoHS compliant and packaged for convenience.
Schneider 70S2-04-C-10-M technical specifications.
| Control Voltage | 30V |
| Depth | 26.2mm |
| Height | 22.9mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 55.9mm |
| Load Current | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Screw, Panel, PCB |
| Output Current | 10A |
| Output Voltage | 280V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70S2 |
| Termination | PCB |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70S2-04-C-10-M to view detailed technical specifications.
No datasheet is available for this part.
