Schneider 70S2-04-D-03-V technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SIP |
| Current Rating | 3A |
| Depth | 10.2mm |
| Height | 26mm |
| Input Type | DC |
| Length | 43.2mm |
| Load Current | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 50V |
| Mount | PCB, Through Hole |
| Output Current | 3A |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | 70S2 |
| Termination | Solder |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| Voltage Rating (AC) | 50V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70S2-04-D-03-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
