
Schneider 70S2-05-B-03-V technical specifications.
| Input Type | DC |
| Max Output Current | 3A |
| Max Output Voltage | 140V |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70S2-05-B-03-V to view detailed technical specifications.
No datasheet is available for this part.