
Schneider 70S2-05-C-12-S technical specifications.
| Current Rating | 12A |
| Depth | 26.2mm |
| Height | 22.9mm |
| Input Current | 6mA |
| Input Type | DC |
| Length | 55.9mm |
| Load Current | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 280V |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Supply Voltage | 280V |
| Min Supply Voltage | 24V |
| Mount | Screw, Panel |
| Output Current | 12A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 70S2 |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 8.3ms |
| RoHS | Compliant |
Download the complete datasheet for Schneider 70S2-05-C-12-S to view detailed technical specifications.
No datasheet is available for this part.
