Schneider 725AXXBC3ML-12D technical specifications.
| Application(s) | POWER |
| Coil Power | 1.9W |
| Coil Resistance | 75R |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Current Rating | 30A |
| Depth | 33.1mm |
| Height | 49.4mm |
| Lead Free | Lead Free |
| Length | 67.7mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, DIN Rail |
| RoHS Compliant | Yes |
| Switching Voltage | 300V |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Schneider 725AXXBC3ML-12D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.